Part Details for 1N5395L by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N5395L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5395L
1N5395L CAD Models
1N5395L Part Data Attributes
|
1N5395L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5395L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO |
Alternate Parts for 1N5395L
This table gives cross-reference parts and alternative options found for 1N5395L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5395L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N5395L vs FS2G |
GNOGA | Rectifier Diode, | Surge Components Inc | 1N5395L vs GNOGA |
NRVUS2GA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | 1N5395L vs NRVUS2GA |
RF201L4SDDTE25 | Rectifier Diode, | ROHM Semiconductor | 1N5395L vs RF201L4SDDTE25 |
SFR154 | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM) | Taiwan Semiconductor | 1N5395L vs SFR154 |
RS2G | Rectifier Diode, | Taitron Components Inc | 1N5395L vs RS2G |
GDGS56G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5395L vs GDGS56G |
S2GHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | 1N5395L vs S2GHM3_A/I |
NRVS1504T3G | 400 V, 1.5 A Standard Recovery Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | 1N5395L vs NRVS1504T3G |
DA1.5/400 | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Eupec Gmbh & Co Kg | 1N5395L vs DA1.5/400 |