1N5384A
Description: Zener Diode, 160V V(Z), 10%, 5W, Silicon, Unidirectional

Overview of 1N5384A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5384A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5384A by International Semiconductor Inc

1N5384A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
350 Ω
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
8 mA
Want to compare parts?
  1. 1N5384A
    International Semiconductor Inc
    Zener Diode, 160V V(Z), 10%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5384A

This table gives cross-reference parts and alternative options found for 1N5384A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5384A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5384A vs 1N5384B
1N5384BTR Zener Diode, 160V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5384A vs 1N5384BTR
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5384A vs 1N5384B
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5384A vs 1N5384B
1N5384 Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5384A vs 1N5384
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN Diodes Incorporated 1N5384A vs 1N5384B
1N5384B 160V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5384A vs 1N5384B
1N5384B-A Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5384A vs 1N5384B-A
1N5384 Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5384A vs 1N5384
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5384A vs 1N5384B
Part Number Description Manufacturer Compare
MSP1EZ160D10E3 Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5384A vs MSP1EZ160D10E3
1N990BTR Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N5384A vs 1N990BTR
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5384A vs JAN1N4987
MX1GZ180D10TR Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5384A vs MX1GZ180D10TR
BZY97-C160 Zener Diode, 160V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN Promax-Johnton Electronic Corporation 1N5384A vs BZY97-C160
MSP1EZ180D5E3 Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5384A vs MSP1EZ180D5E3
1N990AE3 Zener Diode, 160V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5384A vs 1N990AE3
1N990A Zener Diode, 160V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5384A vs 1N990A
3EZ180-BP Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N5384A vs 3EZ180-BP
Z160 Zener Diode, 160V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N5384A vs Z160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5384A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5384A by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5384A would you like to use for your alert(s)?
  • Please alert me when 1N5384A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5384A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5384A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5384A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5384A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5384A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: