-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 150 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9640
|
Newark | Zener Diode, 5W, 150V, 017Aa, Zener Voltage Nom:150V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5383BRLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.0400 | Buy Now |
DISTI #
79AH8454
|
Newark | Zen Sur40 Reg 5W 150V Tr Rohs Compliant: Yes |Onsemi 1N5383BRLG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
42K2923
|
Newark | Zener Diode, 5W, 150V, 017Aa, Zener Voltage Nom:150V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5383BRLG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.2080 | Buy Now |
DISTI #
1N5383BRLGOSCT-ND
|
DigiKey | DIODE ZENER 150V 5W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15127 In Stock |
|
$0.1344 / $0.4600 | Buy Now |
DISTI #
1N5383BRLG
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5383BRLG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2378 Partner Stock |
|
RFQ | |
DISTI #
10N9640
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin Case 017AA-01 T/R - Product that comes on tape, but is not reeled (Alt: 10N9640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 31 Partner Stock |
|
$0.2200 | Buy Now |
DISTI #
1N5383BRLG
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5383BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
863-1N5383BRLG
|
Mouser Electronics | Zener Diodes 150V 5W RoHS: Compliant | 6305 |
|
$0.1500 / $0.4600 | Buy Now |
DISTI #
70339240
|
RS | 1N5383BRLG Zener Diode, 150V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5383BRLG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
|
Future Electronics | 1N5383B Series 5 W 1 A 150 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5383BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5383BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 150 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
This table gives cross-reference parts and alternative options found for 1N5383BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5383BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5383BG | 5 Watt Surmetic 40 Zener Voltage Regulators 150 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5383BRLG vs 1N5383BG |