Part Details for 1N5382CE3/TR7 by Microsemi Corporation
Overview of 1N5382CE3/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5382CE3/TR7
1N5382CE3/TR7 CAD Models
1N5382CE3/TR7 Part Data Attributes
|
1N5382CE3/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5382CE3/TR7
Microsemi Corporation
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 230 Ω | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 140 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 106 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 8 mA |
Alternate Parts for 1N5382CE3/TR7
This table gives cross-reference parts and alternative options found for 1N5382CE3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5382CE3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5382C | Zener Diode, 140V V(Z), 2%, 5W | Motorola Semiconductor Products | 1N5382CE3/TR7 vs 1N5382C |
MQ1N5382C | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MQ1N5382C |
MV1N5382C/TR8 | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MV1N5382C/TR8 |
1N5382C | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs 1N5382C |
MX1N5382CE3TR | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MX1N5382CE3TR |
MX1N5382C/TR8 | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MX1N5382C/TR8 |
MQ1N5382CTR | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MQ1N5382CTR |
MV1N5382CE3/TR8 | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MV1N5382CE3/TR8 |
MV1N5382C | Zener Diode, 140V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5382CE3/TR7 vs MV1N5382C |
1N5382CE3/TR13 | Zener Diode | Microsemi Corporation | 1N5382CE3/TR7 vs 1N5382CE3/TR13 |