Part Details for 1N5377D by Microsemi Corporation
Overview of 1N5377D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5377D
1N5377D CAD Models
1N5377D Part Data Attributes
|
1N5377D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5377D
Microsemi Corporation
Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 760 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 15 mA |
Alternate Parts for 1N5377D
This table gives cross-reference parts and alternative options found for 1N5377D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5377D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5377DE3TR | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs MV1N5377DE3TR |
MV1N5377DE3/TR8 | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs MV1N5377DE3/TR8 |
1N5377D | Diode Zener Single 91V 1% 5W 2-Pin Case T-18 | New Jersey Semiconductor Products Inc | 1N5377D vs 1N5377D |
MSP1N5377DTR | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs MSP1N5377DTR |
1N5377DE3 | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs 1N5377DE3 |
1N5377D/TR8 | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs 1N5377D/TR8 |
MV1N5377DTR | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs MV1N5377DTR |
MX1N5377D/TR8 | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs MX1N5377D/TR8 |
1N5377DE3TR | Zener Diode, 91V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5377D vs 1N5377DE3TR |
1N5377D | ZENER DIODE,SINGLE, TWO TERMINAL,91V V(Z),1%,AXIAL-9 | Freescale Semiconductor | 1N5377D vs 1N5377D |