Part Details for 1N5371BTRLEADFREE by Central Semiconductor Corp
Overview of 1N5371BTRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5371BTRLEADFREE
1N5371BTRLEADFREE CAD Models
1N5371BTRLEADFREE Part Data Attributes
|
1N5371BTRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5371BTRLEADFREE
Central Semiconductor Corp
Zener Diode, 60V V(Z), 5W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 60 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5371BTRLEADFREE
This table gives cross-reference parts and alternative options found for 1N5371BTRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5371BTRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5371BTR | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5371BTRLEADFREE vs 1N5371BTR |
1N5371A | Zener Diode, 60V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5371BTRLEADFREE vs 1N5371A |
1N5371B-A | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5371BTRLEADFREE vs 1N5371B-A |
1N5371B-T | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5371BTRLEADFREE vs 1N5371B-T |
1N5371B | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5371BTRLEADFREE vs 1N5371B |
1N5371B | 60V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5371BTRLEADFREE vs 1N5371B |
1N5371BTR | Zener Diode, 60V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5371BTRLEADFREE vs 1N5371BTR |
1N5371B | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5371BTRLEADFREE vs 1N5371B |
1N5371 | Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5371BTRLEADFREE vs 1N5371 |
1N5371 | Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5371BTRLEADFREE vs 1N5371 |