Part Details for 1N5371BE3 by Microsemi Corporation
Overview of 1N5371BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5371BE3
1N5371BE3 CAD Models
1N5371BE3 Part Data Attributes
|
1N5371BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5371BE3
Microsemi Corporation
Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 60 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5371BE3
This table gives cross-reference parts and alternative options found for 1N5371BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5371BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5371B | Diode Zener Single 60V 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5371BE3 vs 1N5371B |
1N5371B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5371BE3 vs 1N5371B-BP-HF |
1N5371BE3/TR | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs 1N5371BE3/TR |
MX1N5371BTR | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs MX1N5371BTR |
MSP1N5371B | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs MSP1N5371B |
MV1N5371BE3 | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs MV1N5371BE3 |
MQ1N5371BTR | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs MQ1N5371BTR |
MV1N5371BTR | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5371BE3 vs MV1N5371BTR |
1N5371B | Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5371BE3 vs 1N5371B |
1N5371B | Zener Diode | Digitron Semiconductors | 1N5371BE3 vs 1N5371B |