Datasheets
1N5370D by:

Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Part Details for 1N5370D by Microsemi Corporation

Overview of 1N5370D by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5370D

1N5370D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5370D Part Data Attributes

1N5370D Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5370D Microsemi Corporation Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description PLASTIC, T-18, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Knee Impedance-Max 280 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V
Reverse Current-Max 0.5 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 20 mA

Alternate Parts for 1N5370D

This table gives cross-reference parts and alternative options found for 1N5370D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5370D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5370D Diode Zener Single 56V 1% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc 1N5370D vs 1N5370D
MV1N5370DE3TR Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MV1N5370DE3TR
MV1N5370DE3/TR8 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MV1N5370DE3/TR8
MQ1N5370DE3 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MQ1N5370DE3
1N5370DE3 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs 1N5370DE3
MX1N5370DE3/TR8 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MX1N5370DE3/TR8
MV1N5370DTR Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MV1N5370DTR
MQ1N5370DE3TR Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MQ1N5370DE3TR
MV1N5370D/TR8 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MV1N5370D/TR8
MX1N5370D/TR8 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MX1N5370D/TR8
Part Number Description Manufacturer Compare
MSPSMBG5370D Zener Diode, 56V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5370D vs MSPSMBG5370D
MSP1N5370D Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MSP1N5370D
SMBG5370DE3 Zener Diode, 56V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5370D vs SMBG5370DE3
MSP1N5370DTR Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MSP1N5370DTR
1N5370DE3 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs 1N5370DE3
MX1N5370DE3/TR8 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MX1N5370DE3/TR8
MX1N5370DE3 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MX1N5370DE3
MXSMBG5370DTR Zener Diode, 56V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5370D vs MXSMBG5370DTR
MQ1N5370DE3 Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370D vs MQ1N5370DE3
MQSMBG5370DE3 Zener Diode, 56V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5370D vs MQSMBG5370DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5370D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5370D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5370D would you like to use for your alert(s)?
  • Please alert me when 1N5370D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5370D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5370D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5370D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5370D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5370D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: