1N5370B
Description: Diode Zener Single 56V 5W 2-Pin DO-201AE

Overview of 1N5370B by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5370B by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5370B by New Jersey Semiconductor Products Inc

1N5370B
New Jersey Semiconductor Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
56 V
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Working Test Current
86 mA
Want to compare parts?
  1. 1N5370B
    New Jersey Semiconductor Products Inc
    Diode Zener Single 56V 5W 2-Pin DO-201AE
    VS

Alternate Parts for 1N5370B

This table gives cross-reference parts and alternative options found for 1N5370B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5370B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5370BE3 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs 1N5370BE3
1N5370BE3/TR13 Zener Diode Microsemi Corporation 1N5370B vs 1N5370BE3/TR13
1N5370BE3TR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs 1N5370BE3TR
MX1N5370B Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MX1N5370B
MV1N5370BE3TR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MV1N5370BE3TR
1N5370BE3/TR13 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5370B vs 1N5370BE3/TR13
MQ1N5370BTR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MQ1N5370BTR
MX1N5370BTR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MX1N5370BTR
1N5370BE Zener Diode, 56V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N5370B vs 1N5370BE
MX1N5370BE3TR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MX1N5370BE3TR
Part Number Description Manufacturer Compare
MV1N5370B/TR8 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MV1N5370B/TR8
MX1N5370B Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MX1N5370B
1N5370BE Zener Diode, 56V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N5370B vs 1N5370BE
MXSMBG5370BE3 Zener Diode, 56V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5370B vs MXSMBG5370BE3
MX1N5370BE3TR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MX1N5370BE3TR
1N5370BE3/TR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs 1N5370BE3/TR
MV1N5370BTR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MV1N5370BTR
1N5370B/TR8 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs 1N5370B/TR8
1N5370BE3 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs 1N5370BE3
MQ1N5370BTR Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5370B vs MQ1N5370BTR

Related Parts for 1N5370B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5370B by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5370B by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N5370B would you like to use for your alert(s)?
  • Please alert me when 1N5370B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5370B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5370B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5370B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5370B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5370B by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: