1N5369E3/TR8
Description: Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional

Overview of 1N5369E3/TR8 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N5369E3/TR8 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ9760
Newark Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5369E3/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1800
$2.1800 Buy Now
DISTI # 1N5369E3/TR8-ND
DigiKey DIODE ZENER 51V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.2800
$2.2800 Buy Now
DISTI # 1N5369E3/TR8
Avnet Americas Diode Zener Single 51V 20% 1.47W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5369E3/TR8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $2.6900
  • 100 $2.4300
  • 500 $2.2400
  • 1,000 $2.1900
$2.1900 / $2.6900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now

CAD Models for 1N5369E3/TR8 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5369E3/TR8 by Microchip Technology Inc

1N5369E3/TR8
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
51 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
25 mA
Want to compare parts?
  1. 1N5369E3/TR8
    Microchip Technology Inc
    Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5369E3/TR8

This table gives cross-reference parts and alternative options found for 1N5369E3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5369E3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N5369TR Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369TR
1N5369-BP Zener Diode, Micro Commercial Components 1N5369E3/TR8 vs 1N5369-BP
1N5369-T Zener Diode, Micro Commercial Components 1N5369E3/TR8 vs 1N5369-T
MX1N5369E3 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369E3
MV1N5369/TR8 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MV1N5369/TR8
MQ1N5369 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MQ1N5369
MV1N5369E3/TR8 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MV1N5369E3/TR8
1N5369E3 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs 1N5369E3
1N5369/TR8 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5369E3/TR8 vs 1N5369/TR8
MV1N5369E3 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MV1N5369E3
Part Number Description Manufacturer Compare
MX1N5369TR Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369TR
MX1N5369/TR8 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369/TR8
1N5369 51V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5369E3/TR8 vs 1N5369
SMBG5369AE3 Zener Diode, 51V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs SMBG5369AE3
MVSMBG5369AE3TR Zener Diode, 51V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MVSMBG5369AE3TR
MVSMBG5369AE3 Zener Diode, 51V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MVSMBG5369AE3
MX1N5369 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369
MX1N5369E3TR Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MX1N5369E3TR
1N5369E3/TR Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs 1N5369E3/TR
MVSMBG5369A Zener Diode, 51V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5369E3/TR8 vs MVSMBG5369A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5369E3/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5369E3/TR8 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5369E3/TR8 would you like to use for your alert(s)?
  • Please alert me when 1N5369E3/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5369E3/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5369E3/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5369E3/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5369E3/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5369E3/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: