Part Details for 1N5369B-B by Micro Commercial Components
Overview of 1N5369B-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5369B-B
1N5369B-B CAD Models
1N5369B-B Part Data Attributes
|
1N5369B-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5369B-B
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N5369B-B
This table gives cross-reference parts and alternative options found for 1N5369B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5369B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5369BE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5369B-B vs 1N5369BE3 |
1N5369BEB | Micro Commercial Components | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5369B-B vs 1N5369BEB |
1N5369B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 51V V(Z), 10%, 5W, | 1N5369B-B vs 1N5369B |
MX1N5369BE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5369B-B vs MX1N5369BE3 |
1N5369BE3/TR13 | Microchip Technology Inc | $1.0000 | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5369B-B vs 1N5369BE3/TR13 |
1N5369BE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5369B-B vs 1N5369BE3/TR |
1N5369B | Microchip Technology Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5369B-B vs 1N5369B |
MSP1N5369BTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5369B-B vs MSP1N5369BTR |