1N5368B
Description: Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2

Overview of 1N5368B by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N5368B by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5368B by SEMIKRON

1N5368B
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-201
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
210 Ω
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N5368B
    SEMIKRON
    Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5368B

This table gives cross-reference parts and alternative options found for 1N5368B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5368B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5368BRL 47V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5368B vs 1N5368BRL
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5368B vs 1N5368B
1N5368A Zener Diode, 47V V(Z), 10%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5368B vs 1N5368A
1N5368B 47V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5368B vs 1N5368B
1N5368BTR Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5368B vs 1N5368BTR
1N5368B 47V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5368B vs 1N5368B
1N5368 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5368B vs 1N5368
1N5368B-T Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5368B vs 1N5368B-T
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5368B vs 1N5368B
1N5368 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5368B vs 1N5368
Part Number Description Manufacturer Compare
1N5368B-T Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5368B vs 1N5368B-T
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5368B vs 1N5368B
JAN1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N5368B vs JAN1N4974
1N5368 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5368B vs 1N5368
JAN1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N5368B vs JAN1N4974
1N4974 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5368B vs 1N4974
CZ5368BBK Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN Central Semiconductor Corp 1N5368B vs CZ5368BBK
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5368B vs 1N5368B
1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5368B vs 1N4974
BZV47C47 47V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, F126, 2 PIN STMicroelectronics 1N5368B vs BZV47C47

Related Parts for 1N5368B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5368B by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5368B by SEMIKRON

Select Manufacturer
Which Manufacturer of 1N5368B would you like to use for your alert(s)?
  • Please alert me when 1N5368B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5368B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5368B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5368B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5368B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5368B by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: