Part Details for 1N5365B_R2_10001 by PanJit Semiconductor
Overview of 1N5365B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5365B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5365B_R2_10001
|
Mouser Electronics | Zener Diodes 5000mW ZENER 36V RoHS: Compliant | 0 |
|
$0.1170 / $0.1560 | Order Now |
|
NAC | 5000mW,ZENER,DO-201AE,36V RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ | |
DISTI #
1N5365B_R2_10001
|
Avnet Silica | DO 201/5W/36V/Zener Diode/Ax./ +/-5% (Alt: 1N5365B_R2_10001) RoHS: Compliant Min Qty: 60000 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5365B_R2_10001
1N5365B_R2_10001 CAD Models
1N5365B_R2_10001 Part Data Attributes
|
1N5365B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5365B_R2_10001
PanJit Semiconductor
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365B_R2_10001
This table gives cross-reference parts and alternative options found for 1N5365B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5365B_AY_10001 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5365B_AY_10001 |
1N5366B_B0_10001 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5366B_B0_10001 |
1N5365B_R2_00001 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5365B_R2_00001 |
1N5366B_AY_00001 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5366B_AY_00001 |
1N5365B_B0_10001 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5365B_B0_10001 |
1N5366B_R2_10001 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5365B_R2_10001 vs 1N5366B_R2_10001 |