Part Details for 1N5365B by Diodes Incorporated
Overview of 1N5365B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5365B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 36 Volt, 5%, DO-201AD | 49 |
|
$0.1950 / $0.2340 | Buy Now |
Part Details for 1N5365B
1N5365B CAD Models
1N5365B Part Data Attributes
|
1N5365B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5365B
Diodes Incorporated
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, 5W, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365B
This table gives cross-reference parts and alternative options found for 1N5365B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5365B | Zener Diode, 36V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5365B vs 1N5365B |
1N5365B-T | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5365B vs 1N5365B-T |
1N5365BTR | Zener Diode, 36V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5365B vs 1N5365BTR |
1N5365B-B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5365B vs 1N5365B-B |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5365B vs 1N5365B |
1N5365BRL | 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5365B vs 1N5365BRL |
1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5365B vs 1N5365BTR |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5365B vs 1N5365B |
1N5365B | 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | 1N5365B vs 1N5365B |
1N5365BBK | Zener Diode, 36V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5365B vs 1N5365BBK |