1N5358B
Description: Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional

Overview of 1N5358B by Baneasa SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5358B by Baneasa SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5358B by Baneasa SA

1N5358B
Baneasa SA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BANEASA S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. 1N5358B
    Baneasa SA
    Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional
    VS

Alternate Parts for 1N5358B

This table gives cross-reference parts and alternative options found for 1N5358B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5358B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C22T26R 22V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N5358B vs BZX85C22T26R
BZX85C22 22V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics 1N5358B vs BZX85C22
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5358B vs 1N5358B
BZX85C22GPHFAMP Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5358B vs BZX85C22GPHFAMP
BZX85C22 Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5358B vs BZX85C22
1N5358BRL 22V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5358B vs 1N5358BRL
1N5358BAMP Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5358B vs 1N5358BAMP
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5358B vs 1N5358B
BZX85C22GPTR Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5358B vs BZX85C22GPTR
BZX85C22GPAMP Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5358B vs BZX85C22GPAMP
Part Number Description Manufacturer Compare
BZX85C22RLTA2 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, Motorola Semiconductor Products 1N5358B vs BZX85C22RLTA2
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5358B vs 1N5358B
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5358B vs 1N5358B
BZX85C22 22V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics 1N5358B vs BZX85C22
BZX85C22 Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5358B vs BZX85C22
BZX85C22-T Zener Diode, 22V V(Z), 5.7%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N5358B vs BZX85C22-T
BZX85C22 Zener Diode, WEITRON INTERNATIONAL CO., LTD. 1N5358B vs BZX85C22
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5358B vs 1N5358B
1N5358B Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5358B vs 1N5358B
1N5358B-A Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5358B vs 1N5358B-A

Related Parts for 1N5358B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5358B by Baneasa SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5358B by Baneasa SA

  • Please alert me when 1N5358B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5358B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5358B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5358B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5358B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5358B by Baneasa SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: