Datasheets
1N5357B by:

Zener Diode,

Part Details for 1N5357B by Yangzhou Yangjie Electronics Co Ltd

Overview of 1N5357B by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5357B

1N5357B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5357B Part Data Attributes

1N5357B Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
1N5357B Yangzhou Yangjie Electronics Co Ltd Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Knee Impedance-Max 75 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 20 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 15.2 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 65 mA

1N5357B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5357B by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5357B by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N5357B would you like to use for your alert(s)?
  • Please alert me when 1N5357B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5357B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5357B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5357B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5357B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5357B by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: