Part Details for 1N5357A by Galaxy Microelectronics
Overview of 1N5357A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5357A
1N5357A CAD Models
1N5357A Part Data Attributes
|
1N5357A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5357A
Galaxy Microelectronics
Zener Diode, 20V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for 1N5357A
This table gives cross-reference parts and alternative options found for 1N5357A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5357A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5357A/TR8 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs MQ1N5357A/TR8 |
1N5357AE3/TR | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs 1N5357AE3/TR |
MSP1N5357A | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs MSP1N5357A |
1N5357A | Zener Diode, 20V V(Z), 10%, 5W, | SynSemi Inc | 1N5357A vs 1N5357A |
1N5357AE3/TR8 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5357A vs 1N5357AE3/TR8 |
MV1N5357AE3/TR8 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs MV1N5357AE3/TR8 |
1N5357ATR | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs 1N5357ATR |
1N5357AE3/TR13 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5357A vs 1N5357AE3/TR13 |
1N5357AE3 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5357A vs 1N5357AE3 |
1N5357A | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5357A vs 1N5357A |