Part Details for 1N5355A by Littelfuse Inc
Overview of 1N5355A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5355A
1N5355A CAD Models
1N5355A Part Data Attributes
|
1N5355A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N5355A
Littelfuse Inc
Zener Diode, 18V V(Z), 10%, 5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 10% | |
Working Test Current | 65 mA |
Alternate Parts for 1N5355A
This table gives cross-reference parts and alternative options found for 1N5355A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5355A | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5355A vs 1N5355A |
MQ1N5355AE3TR | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355A vs MQ1N5355AE3TR |
1N5355ARL | 1N5355ARL | Freescale Semiconductor | 1N5355A vs 1N5355ARL |
1N5355A | Zener Diode, 18V V(Z), 5%, 5W, | Galaxy Microelectronics | 1N5355A vs 1N5355A |
1N5355ARL | Diode, | Motorola Semiconductor Products | 1N5355A vs 1N5355ARL |
1N5355AE3/TR7 | Zener Diode | Microsemi Corporation | 1N5355A vs 1N5355AE3/TR7 |
MSP1N5355ATR | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355A vs MSP1N5355ATR |
MV1N5355A/TR8 | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355A vs MV1N5355A/TR8 |
MV1N5355A | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355A vs MV1N5355A |
MX1N5355ATR | Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355A vs MX1N5355ATR |