Part Details for 1N5354D by Freescale Semiconductor
Overview of 1N5354D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5354D
1N5354D CAD Models
1N5354D Part Data Attributes
|
1N5354D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5354D
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,17V V(Z),1%,AXIAL-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 1% | |
Working Test Current | 70 mA |
Alternate Parts for 1N5354D
This table gives cross-reference parts and alternative options found for 1N5354D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5354D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5354DE3TR | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MQ1N5354DE3TR |
MV1N5354DE3TR | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MV1N5354DE3TR |
MSP1N5354D | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MSP1N5354D |
MQ1N5354DE3 | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MQ1N5354DE3 |
1N5354D | Zener Diode, 17V V(Z), 1%, 5W, | Motorola Semiconductor Products | 1N5354D vs 1N5354D |
1N5354DE3TR | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs 1N5354DE3TR |
MQ1N5354D | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MQ1N5354D |
MX1N5354DE3/TR8 | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MX1N5354DE3/TR8 |
MV1N5354DE3/TR8 | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs MV1N5354DE3/TR8 |
1N5354DE3 | Zener Diode, 17V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354D vs 1N5354DE3 |