1N5354CE3/TR
Description: Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN

Overview of 1N5354CE3/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5354CE3/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5354CE3/TR by Microsemi Corporation

1N5354CE3/TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
70 mA
Want to compare parts?
  1. 1N5354CE3/TR
    Microsemi Corporation
    Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for 1N5354CE3/TR

This table gives cross-reference parts and alternative options found for 1N5354CE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5354CE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5354CTR Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs 1N5354CTR
MX1N5354CE3 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MX1N5354CE3
MV1N5354CTR Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MV1N5354CTR
1N5354CE3/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs 1N5354CE3/TR8
1N5354CE3/TR7 Zener Diode Microsemi Corporation 1N5354CE3/TR vs 1N5354CE3/TR7
MSP1N5354CTR Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MSP1N5354CTR
1N5354C Zener Diode, 17V V(Z), 2%, 5W, Motorola Semiconductor Products 1N5354CE3/TR vs 1N5354C
1N5354CE3/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5354CE3/TR vs 1N5354CE3/TR8
1N5354C Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs 1N5354C
1N5354CE3 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs 1N5354CE3
Part Number Description Manufacturer Compare
SMBG5354C Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components 1N5354CE3/TR vs SMBG5354C
MVSMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MVSMBG5354CE3
MQSMBG5354CTR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MQSMBG5354CTR
MV1N5354C/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MV1N5354C/TR8
MSPSMBG5354CE3TR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MSPSMBG5354CE3TR
MQ1N5354C/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MQ1N5354C/TR8
MQ1N5354CE3/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MQ1N5354CE3/TR8
MQ1N5354CE3TR Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MQ1N5354CE3TR
SMBG5354CE3/TR13 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5354CE3/TR vs SMBG5354CE3/TR13
MXSMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5354CE3/TR vs MXSMBG5354CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5354CE3/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5354CE3/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5354CE3/TR would you like to use for your alert(s)?
  • Please alert me when 1N5354CE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5354CE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5354CE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5354CE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5354CE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5354CE3/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: