Part Details for 1N5354B by SEMIKRON
Overview of 1N5354B by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5354B
1N5354B CAD Models
1N5354B Part Data Attributes
|
1N5354B
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
1N5354B
SEMIKRON
Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 70 mA |
Alternate Parts for 1N5354B
This table gives cross-reference parts and alternative options found for 1N5354B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5354B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5354B | 17V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5354B vs 1N5354B |
1N5354B-T | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Diodes Incorporated | 1N5354B vs 1N5354B-T |
1N5354-BP | Zener Diode, | Micro Commercial Components | 1N5354B vs 1N5354-BP |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5354B vs 1N5354B |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5354B vs 1N5354B |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | International Semiconductor Inc | 1N5354B vs 1N5354B |
1N5354BTR | Zener Diode, 17V V(Z), 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5354B vs 1N5354BTR |
1N5354BTRLEADFREE | Zener Diode, 17V V(Z), 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5354B vs 1N5354BTRLEADFREE |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5354B vs 1N5354B |
1N5354BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 17 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5354B vs 1N5354BRLG |