Part Details for 1N5354AE3 by Microsemi Corporation
Overview of 1N5354AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5354AE3
1N5354AE3 CAD Models
1N5354AE3 Part Data Attributes
|
1N5354AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5354AE3
Microsemi Corporation
Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 70 mA |
Alternate Parts for 1N5354AE3
This table gives cross-reference parts and alternative options found for 1N5354AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5354AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5354A/TR8 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MV1N5354A/TR8 |
MQ1N5354ATR | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MQ1N5354ATR |
1N5354AE3/TR8 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5354AE3 vs 1N5354AE3/TR8 |
MQ1N5354A | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MQ1N5354A |
MX1N5354ATR | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MX1N5354ATR |
1N5354AE3/TR13 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5354AE3 vs 1N5354AE3/TR13 |
MV1N5354AE3/TR8 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MV1N5354AE3/TR8 |
1N5354AE3/TR8 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs 1N5354AE3/TR8 |
1N5354A | Zener Diode, 17V V(Z), 10%, 5W, | SynSemi Inc | 1N5354AE3 vs 1N5354A |
MQ1N5354AE3/TR8 | Zener Diode, 17V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5354AE3 vs MQ1N5354AE3/TR8 |