Part Details for 1N5351ATR by Microsemi Corporation
Overview of 1N5351ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5351ATR
1N5351ATR CAD Models
1N5351ATR Part Data Attributes
|
1N5351ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5351ATR
Microsemi Corporation
Zener Diode, 14V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5351ATR
This table gives cross-reference parts and alternative options found for 1N5351ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5351ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N5351AE3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5351ATR vs MQ1N5351AE3 |
1N5351A | Motorola Mobility LLC | Check for Price | 14V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5351ATR vs 1N5351A |
1N5351ARL | Freescale Semiconductor | Check for Price | 1N5351ARL | 1N5351ATR vs 1N5351ARL |
1N5351AE3/TR7 | Microsemi Corporation | Check for Price | Zener Diode | 1N5351ATR vs 1N5351AE3/TR7 |
1N5351A | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5351ATR vs 1N5351A |
MV1N5351A | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5351ATR vs MV1N5351A |