Part Details for 1N5348BE3/TR13 by Microsemi Corporation
Overview of 1N5348BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5348BE3/TR13
1N5348BE3/TR13 CAD Models
1N5348BE3/TR13 Part Data Attributes
|
1N5348BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5348BE3/TR13
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for 1N5348BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5348BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5348BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5348BTA | DIODE 11 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN, Voltage Regulator Diode | onsemi | 1N5348BE3/TR13 vs 1N5348BTA |
MX1N5348B | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs MX1N5348B |
1N5348BE3/TR8 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5348BE3/TR13 vs 1N5348BE3/TR8 |
1N5348B | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5348BE3/TR13 vs 1N5348B |
1N5348B | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5348BE3/TR13 vs 1N5348B |
MV1N5348BE3/TR8 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs MV1N5348BE3/TR8 |
MQ1N5348B | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs MQ1N5348B |
1N5348BE3/TR8 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs 1N5348BE3/TR8 |
MV1N5348B/TR8 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs MV1N5348B/TR8 |
MV1N5348BE3TR | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5348BE3/TR13 vs MV1N5348BE3TR |