Part Details for 1N5346C by International Semiconductor Inc
Overview of 1N5346C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5346C
1N5346C CAD Models
1N5346C Part Data Attributes
|
1N5346C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5346C
International Semiconductor Inc
Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5346C
This table gives cross-reference parts and alternative options found for 1N5346C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5346CE3/TR13 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346C vs 1N5346CE3/TR13 |
1N5346C/TR8 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5346C vs 1N5346C/TR8 |
1N5346CE3TR | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346C vs 1N5346CE3TR |
1N5346CE3/TR8 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346C vs 1N5346CE3/TR8 |
1N5346CE3/TR13 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5346C vs 1N5346CE3/TR13 |
1N5346C/TR8 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346C vs 1N5346C/TR8 |
1N5346C | Zener Diode, 9.1V V(Z), 2%, 5W, | Motorola Semiconductor Products | 1N5346C vs 1N5346C |
1N5346C | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346C vs 1N5346C |
1N5346CTR | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346C vs 1N5346CTR |
1N5346CE3/TR7 | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346C vs 1N5346CE3/TR7 |