1N5345A
Description: Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional

Overview of 1N5345A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5345A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5345A by International Semiconductor Inc

1N5345A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2 Ω
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
150 mA
Want to compare parts?
  1. 1N5345A
    International Semiconductor Inc
    Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5345A

This table gives cross-reference parts and alternative options found for 1N5345A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5345A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5345A 8.7V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5345A vs 1N5345A
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345A
1N5345A/TR8 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5345A vs 1N5345A/TR8
1N5345ATR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345ATR
1N5345AE3/TR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345AE3/TR
1N5345AE3/TR8 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5345A vs 1N5345AE3/TR8
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W Littelfuse Inc 1N5345A vs 1N5345A
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5345A vs 1N5345A
1N5345AE3TR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345AE3TR
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5345A vs 1N5345A
Part Number Description Manufacturer Compare
1N5345AE3TR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345AE3TR
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345A
1N5345A/TR8 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5345A vs 1N5345A/TR8
1N5345A/TR8 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345A/TR8
1N5345A Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5345A vs 1N5345A
1N5345AE3 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345AE3
1N5345ATR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345ATR
1N5345AE3/TR7 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5345A vs 1N5345AE3/TR7
1N5345AE3/TR8 Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5345A vs 1N5345AE3/TR8
1N5345AE3/TR Zener Diode, 8.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5345A vs 1N5345AE3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5345A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5345A by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5345A would you like to use for your alert(s)?
  • Please alert me when 1N5345A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5345A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5345A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5345A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5345A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5345A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: