Part Details for 1N5345-BP by Micro Commercial Components
Overview of 1N5345-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5345-BP
1N5345-BP CAD Models
1N5345-BP Part Data Attributes
|
1N5345-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5345-BP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5345-BP
This table gives cross-reference parts and alternative options found for 1N5345-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5345-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5345B-BP | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5345-BP vs 1N5345B-BP |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC, DO-201, 2 PIN | SEMIKRON | 1N5345-BP vs 1N5345B |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5345-BP vs 1N5345B |
1N5345B-T | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5345-BP vs 1N5345B-T |
1N5345B-A | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5345-BP vs 1N5345B-A |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5345-BP vs 1N5345B |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5345-BP vs 1N5345B |
1N5345B-B | Zener Diode, | Micro Commercial Components | 1N5345-BP vs 1N5345B-B |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5345-BP vs 1N5345B |
1N5345B | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5345-BP vs 1N5345B |