Part Details for 1N5344AE3TR by Microsemi Corporation
Overview of 1N5344AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5344AE3TR
1N5344AE3TR CAD Models
1N5344AE3TR Part Data Attributes:
|
1N5344AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5344AE3TR
Microsemi Corporation
Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5344AE3TR
This table gives cross-reference parts and alternative options found for 1N5344AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5344AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5344A | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5344AE3TR vs 1N5344A |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5344AE3TR vs 1N5344B |
1N5344B | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5344AE3TR vs 1N5344B |
1N5344BRL | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5344AE3TR vs 1N5344BRL |
1N5344A | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5344AE3TR vs 1N5344A |
1N5344B | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5344AE3TR vs 1N5344B |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5344AE3TR vs 1N5344B |
1N5344B-T | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5344AE3TR vs 1N5344B-T |
1N5344B | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | 1N5344AE3TR vs 1N5344B |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5344AE3TR vs 1N5344B |