Part Details for 1N5342E3 by Microsemi Corporation
Overview of 1N5342E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5342E3
1N5342E3 CAD Models
1N5342E3 Part Data Attributes
|
1N5342E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5342E3
Microsemi Corporation
Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 175 mA |
Alternate Parts for 1N5342E3
This table gives cross-reference parts and alternative options found for 1N5342E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5342E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5342 | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342E3 vs 1N5342 |
1N5342E3/TR8 | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5342E3 vs 1N5342E3/TR8 |
1N5342 | 6.8V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5342E3 vs 1N5342 |
1N5342 | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5342E3 vs 1N5342 |
1N5342E3/TR8 | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342E3 vs 1N5342E3/TR8 |
1N5342TR | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342E3 vs 1N5342TR |
1N5342 | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5342E3 vs 1N5342 |
1N5342E3/TR | Zener Diode, 6.8V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342E3 vs 1N5342E3/TR |
1N5342 | Zener Diode, 6.8V V(Z), 20%, 5W | Littelfuse Inc | 1N5342E3 vs 1N5342 |