Datasheets
1N5340AE3/TR12 by:

Zener Diode, 6V V(Z), 10%, 1.47W, Silicon, Unidirectional

Part Details for 1N5340AE3/TR12 by Microchip Technology Inc

Overview of 1N5340AE3/TR12 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805HT-R12TGBB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP
1008HT-R12TGLB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT
1008HT-R12TGBC Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP

Price & Stock for 1N5340AE3/TR12

Part # Distributor Description Stock Price Buy
DISTI # 34AJ9252
Newark Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5340AE3/TR12 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1800
$2.1800 Buy Now
DISTI # 1N5340AE3/TR12-ND
DigiKey DIODE ZENER 6V 5W T18 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $2.2800
$2.2800 Buy Now
DISTI # 1N5340AE3/TR12
Avnet Americas Diode Zener Single 6V 10% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5340AE3/TR12) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $6.3000
  • 1,500 $3.3300
  • 2,250 $2.2900
  • 3,000 $2.2400
$2.2400 / $6.3000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $2.6900
  • 100 $2.4300
  • 500 $2.2400
  • 1,000 $2.1900
$2.1900 / $2.6900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $6.3000
  • 1,500 $3.3300
  • 2,250 $2.2900
  • 3,000 $2.2400
$2.2400 / $6.3000 Buy Now

Part Details for 1N5340AE3/TR12

1N5340AE3/TR12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5340AE3/TR12 Part Data Attributes

1N5340AE3/TR12 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5340AE3/TR12 Microchip Technology Inc Zener Diode, 6V V(Z), 10%, 1.47W, Silicon, Unidirectional
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1 Ω
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Knee Impedance-Max 300 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.47 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 3 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 200 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5340AE3/TR12 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5340AE3/TR12 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5340AE3/TR12 would you like to use for your alert(s)?
  • Please alert me when 1N5340AE3/TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5340AE3/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5340AE3/TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5340AE3/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5340AE3/TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5340AE3/TR12 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: