There are no models available for this part yet.
Overview of 1N5338B_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1N5338B_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-1N5338B_R2_00001
|
Mouser Electronics | Zener Diodes 5000mW,ZENER,DO-201AE,5.1V RoHS: Compliant | 2428 |
|
$0.1170 / $0.4200 | Buy Now | |
DISTI #
1N5338B-R2
|
TME | Diode: Zener, 5W, 5.1V, tape, DO201AE, single diode, 10uA Min Qty: 1 | 0 |
|
$0.1500 / $0.3900 | RFQ | |
NAC | 5000mW,ZENER,DO-201AE,5.1V RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 17132 |
|
RFQ |
CAD Models for 1N5338B_R2_00001 by PanJit Semiconductor
Part Data Attributes for 1N5338B_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
PANJIT
|
Case Connection
|
ISOLATED
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-XALF-W2
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
240 mA
|
Alternate Parts for 1N5338B_R2_00001
This table gives cross-reference parts and alternative options found for 1N5338B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5338B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5338B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5338B_R2_00001 vs 1N5338B_B0_00001 |
1N5338BT/R13 | Zener Diode, 5.1V V(Z), 4.85%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5338B_R2_00001 vs 1N5338BT/R13 |
1N5338B_R2_10001 | Zener Diode, | PanJit Semiconductor | 1N5338B_R2_00001 vs 1N5338B_R2_10001 |
1N5338B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5338B_R2_00001 vs 1N5338B_B0_10001 |