Part Details for 1N5314 by American Power Devices Inc
Overview of 1N5314 by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for 1N5314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2161
|
Newark | Current Regulator Diode, 600Mw, 2.9V, Do-35, Peak Operating Voltage:100V, Regulator Current:4.7Ma, Diode Case Style:Do-35, No. Of Pins:2 Pin, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: No |American Power Devices 1N5314 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$4.0600 / $7.0100 | Buy Now |
Part Details for 1N5314
1N5314 CAD Models
1N5314 Part Data Attributes
|
1N5314
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5314
American Power Devices Inc
Current Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | CURRENT REGULATOR DIODE | |
Limiting Voltage-Max | 2.9 V | |
Number of Elements | 1 | |
Regulation Current-Nom (Ireg) | 4.7 mA |