There are no models available for this part yet.
Overview of 1N5309 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 1N5309 by MACOM
Part Data Attributes for 1N5309 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Limiting Voltage-Max
|
2.25 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/463
|
Regulation Current-Nom (Ireg)
|
3 mA
|
Surface Mount
|
NO
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N5309
This table gives cross-reference parts and alternative options found for 1N5309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5309 vs JAN1N5309 |
1N5309 | 3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5309 vs 1N5309 |
JANTX1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5309 vs JANTX1N5309 |
JANTX1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5309 vs JANTX1N5309-1 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Codi Semiconductor Inc | 1N5309 vs 1N5309 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Telcom Semiconductor Inc | 1N5309 vs 1N5309 |
JANKCA1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Microchip Technology Inc | 1N5309 vs JANKCA1N5309 |
1N5309TRPBFREE | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Central Semiconductor Corp | 1N5309 vs 1N5309TRPBFREE |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Semiconductors Inc | 1N5309 vs 1N5309 |
1N5309RL | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5309 vs 1N5309RL |