Part Details for 1N5308 by Microchip Technology Inc
Overview of 1N5308 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1041
|
Newark | 100V 2.97Ma 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5308 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.1200 | Buy Now |
DISTI #
150-1N5308-ND
|
DigiKey | DIODE CUR REG 100V 2.97MA 475MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1200 | Buy Now |
DISTI #
1N5308
|
Avnet Americas | Diode Current Regulator 100V 2.97mA 2-Pin DO-7 - Bulk (Alt: 1N5308) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
DISTI #
579-1N5308
|
Mouser Electronics | Current Regulator Diodes 100V 2.97MA 475MW Current Regulator THT | 0 |
|
$17.3600 | Order Now |
DISTI #
1N5308
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.1100 | Buy Now |
|
Onlinecomponents.com | Current Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5308 RoHS: Compliant | 0 |
|
$15.3900 / $32.2400 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1200 / $17.7100 | Buy Now |
|
Master Electronics | Current Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5308 RoHS: Compliant | 0 |
|
$15.3900 / $32.2400 | Buy Now |
Part Details for 1N5308
1N5308 CAD Models
1N5308 Part Data Attributes
|
1N5308
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5308
Microchip Technology Inc
Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 35000 Ω | |
Limiting Voltage-Max | 2.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5308
This table gives cross-reference parts and alternative options found for 1N5308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5308-1 | Microchip Technology Inc | $35.0186 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35 | 1N5308 vs JANTX1N5308-1 |
MS1N5308 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7 | 1N5308 vs MS1N5308 |
1N5308 | Aeroflex Inc | Check for Price | 2.7mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | 1N5308 vs 1N5308 |
JAN1N5308-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5308 vs JAN1N5308-1 |
JAN1N5308-1 | Microchip Technology Inc | $32.4611 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35 | 1N5308 vs JAN1N5308-1 |
JAN1N5308 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | 1N5308 vs JAN1N5308 |
1N5308 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5308 vs 1N5308 |
JAN1N5308-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5308 vs JAN1N5308-1 |
JANS1N5308-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35 | 1N5308 vs JANS1N5308-1 |