Part Details for 1N5307UR-1 by Microchip Technology Inc
Overview of 1N5307UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5307UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9908
|
Newark | 100V 2.64Ma 500Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip 1N5307UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $18.9200 | Buy Now |
DISTI #
1N5307UR-1-ND
|
DigiKey | DIODE CUR REG 100V 2.64MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9201 | Buy Now |
DISTI #
1N5307UR-1
|
Avnet Americas | Discrete Current Regulator 2V 2.1mA 2-Pin DO-213AB - Bulk (Alt: 1N5307UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $20.3700 | Buy Now |
DISTI #
1N5307UR-1/TR
|
Avnet Americas | Discrete Current Regulator 2V 2.1mA 2-Pin DO-213AB - Tape and Reel (Alt: 1N5307UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3400 / $20.5400 | Buy Now |
DISTI #
1N5307UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0600 / $37.8300 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7400 / $20.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0600 / $37.8300 | Buy Now |
Part Details for 1N5307UR-1
1N5307UR-1 CAD Models
1N5307UR-1 Part Data Attributes
|
1N5307UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5307UR-1
Microchip Technology Inc
Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 345000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5307UR-1
This table gives cross-reference parts and alternative options found for 1N5307UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5307UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5307UR-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | 1N5307UR-1 vs JANTXV1N5307UR-1 |
JAN1N5307UR-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N5307UR-1 vs JAN1N5307UR-1 |
1N5307UR-1 | Current Regulator Diode, | VPT Components | 1N5307UR-1 vs 1N5307UR-1 |
1N5307UR-1E3 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N5307UR-1 vs 1N5307UR-1E3 |
CDLL5307/TR | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5307UR-1 vs CDLL5307/TR |
JAN1N5307UR | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5307UR-1 vs JAN1N5307UR |
JAN1N5307UR-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | 1N5307UR-1 vs JAN1N5307UR-1 |
JAN1N5307UR | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | 1N5307UR-1 vs JAN1N5307UR |
JANTXV1N5307UR-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5307UR-1 vs JANTXV1N5307UR-1 |
JANTX1N5307UR-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N5307UR-1 vs JANTX1N5307UR-1 |