Part Details for 1N5307TRTIN/LEAD by Central Semiconductor Corp
Overview of 1N5307TRTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 1N5307TRTIN/LEAD
1N5307TRTIN/LEAD CAD Models
1N5307TRTIN/LEAD Part Data Attributes
|
1N5307TRTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5307TRTIN/LEAD
Central Semiconductor Corp
Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 345000 Ω | |
Limiting Voltage-Max | 2 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 2.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT |
Alternate Parts for 1N5307TRTIN/LEAD
This table gives cross-reference parts and alternative options found for 1N5307TRTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5307TRTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5307 | Digitron Semiconductors | Check for Price | Current Regulator Diode; Max Peak Repetitive Reverse Voltage: 2.16; Max TMS Bridge Input Voltage: 2.54; Max DC Reverse Voltage: 0.345 | 1N5307TRTIN/LEAD vs 1N5307 |
1N5307 | Codi Semiconductor Inc | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon | 1N5307TRTIN/LEAD vs 1N5307 |
MV1N5307 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7 | 1N5307TRTIN/LEAD vs MV1N5307 |
JAN1N5307 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-204AA | 1N5307TRTIN/LEAD vs JAN1N5307 |
1N5307-1E3 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5307TRTIN/LEAD vs 1N5307-1E3 |
JANS1N5307-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5307TRTIN/LEAD vs JANS1N5307-1 |
JANTX1N5307 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | 1N5307TRTIN/LEAD vs JANTX1N5307 |
1N5307-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5307TRTIN/LEAD vs 1N5307-1 |
JANHCA1N5307 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, HERMETIC SEALED, DIE-2 | 1N5307TRTIN/LEAD vs JANHCA1N5307 |