1N5293
Description: Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35

Overview of 1N5293 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5293 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ1010
Newark 100V 748Ua 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5293 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $16.1200
  • 500 $15.5000
$15.5000 / $16.1200 Buy Now
DISTI # 150-1N5293-ND
DigiKey DIODE CUR REG 100V 748UA 475MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $16.1200
$16.1200 Buy Now
DISTI # 1N5293
Avnet Americas MSW1N5293 - Bulk (Alt: 1N5293) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $17.3600
  • 100 $16.1200
  • 500 $15.5000
$15.5000 / $17.3600 Buy Now
DISTI # 1N5293/TR
Avnet Americas MSW1N5293 - Tape and Reel (Alt: 1N5293/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1 $17.5400
  • 100 $16.2900
  • 500 $15.6600
$15.6600 / $17.5400 Buy Now
DISTI # 579-1N5293
Mouser Electronics Current Regulator Diodes 100V 748UA 475MW Current Regulator THT 0
  • 100 $17.3600
  • 250 $16.1200
$16.1200 / $17.3600 Order Now
DISTI # 1N5293
Microchip Technology Inc Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $17.3600
$17.3600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 0
  • 100 $16.1100
$16.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $32.2400
  • 50 $19.8400
  • 75 $15.7100
  • 100 $15.3900
$15.3900 / $32.2400 Buy Now
NAC Current Regulator, DO-35 RoHS: Compliant Min Qty: 20 Package Multiple: 1 0
  • 1 $17.7100
  • 100 $16.3200
  • 500 $15.5000
  • 800 $15.1200
$15.1200 / $17.7100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $32.2400
  • 50 $19.8400
  • 75 $15.7100
  • 100 $15.3900
$15.3900 / $32.2400 Buy Now

CAD Models for 1N5293 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5293 by Microchip Technology Inc

1N5293
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
400000 Ω
Limiting Voltage-Max
1.15 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
0.68 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5293
    Microchip Technology Inc
    Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35
    VS

Alternate Parts for 1N5293

This table gives cross-reference parts and alternative options found for 1N5293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs JANTXV1N5293-1
1N5293 0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5293 vs 1N5293
JAN1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JAN1N5293-1
JANTX1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5293 vs JANTX1N5293
1N5293 Diode Current Reg. 100V 0.748mA 2-Pin DO-35 New Jersey Semiconductor Products Inc 1N5293 vs 1N5293
JANHCA1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, HERMETIC SEALED, DIE-2 Microsemi Corporation 1N5293 vs JANHCA1N5293
1N5293-PBF Current Regulator Diode Digitron Semiconductors 1N5293 vs 1N5293-PBF
MV1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 Microsemi Corporation 1N5293 vs MV1N5293
1N5293TR-RECU Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5293 vs 1N5293TR-RECU
MS1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 Microsemi Corporation 1N5293 vs MS1N5293
Part Number Description Manufacturer Compare
JANTXV1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN Knox Semiconductor Inc 1N5293 vs JANTXV1N5293
JAN1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JAN1N5293-1
1N5293RL Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5293 vs 1N5293RL
JANKC1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 Microsemi Corporation 1N5293 vs JANKC1N5293
JANTX1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5293 vs JANTX1N5293-1
JANS1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JANS1N5293-1
JANTXV1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs JANTXV1N5293-1
JANS1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5293 vs JANS1N5293-1
JANKCA1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon Microchip Technology Inc 1N5293 vs JANKCA1N5293
1N5293TR Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5293 vs 1N5293TR

Related Parts for 1N5293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5293 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5293 by Microchip Technology Inc

  • Please alert me when 1N5293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5293 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: