Diodes
1N5293
Description: Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN

Overview of 1N5293 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5293 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5293 by Central Semiconductor Corp

1N5293
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
1350000 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.15 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
0.68 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5293
    Central Semiconductor Corp
    Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5293

This table gives cross-reference parts and alternative options found for 1N5293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs JANTXV1N5293-1
1N5293 0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5293 vs 1N5293
JAN1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JAN1N5293-1
JANTX1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5293 vs JANTX1N5293
1N5293 Diode Current Reg. 100V 0.748mA 2-Pin DO-35 New Jersey Semiconductor Products Inc 1N5293 vs 1N5293
JANHCA1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, HERMETIC SEALED, DIE-2 Microsemi Corporation 1N5293 vs JANHCA1N5293
1N5293-PBF Current Regulator Diode Digitron Semiconductors 1N5293 vs 1N5293-PBF
MV1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 Microsemi Corporation 1N5293 vs MV1N5293
1N5293TR-RECU Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5293 vs 1N5293TR-RECU
MS1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 Microsemi Corporation 1N5293 vs MS1N5293
Part Number Description Manufacturer Compare
JANTXV1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN Knox Semiconductor Inc 1N5293 vs JANTXV1N5293
JAN1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JAN1N5293-1
1N5293RL Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5293 vs 1N5293RL
JANKC1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 Microsemi Corporation 1N5293 vs JANKC1N5293
JANTX1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5293 vs JANTX1N5293-1
JANS1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5293 vs JANS1N5293-1
JANTXV1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs JANTXV1N5293-1
JANS1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5293 vs JANS1N5293-1
JANKCA1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon Microchip Technology Inc 1N5293 vs JANKCA1N5293
1N5293TR Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5293 vs 1N5293TR

Related Parts for 1N5293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5293 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5293 by Central Semiconductor Corp

  • Please alert me when 1N5293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5293 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: