Part Details for 1N5285TRTIN/LEAD by Central Semiconductor Corp
Overview of 1N5285TRTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 1N5285TRTIN/LEAD
1N5285TRTIN/LEAD CAD Models
1N5285TRTIN/LEAD Part Data Attributes
|
1N5285TRTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5285TRTIN/LEAD
Central Semiconductor Corp
Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 14000000 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 0.27 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT |
Alternate Parts for 1N5285TRTIN/LEAD
This table gives cross-reference parts and alternative options found for 1N5285TRTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5285TRTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5285TRTIN/LEAD vs JAN1N5285 |
JANHCA1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | 1N5285TRTIN/LEAD vs JANHCA1N5285 |
JAN1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5285TRTIN/LEAD vs JAN1N5285-1 |
JANTXV1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5285TRTIN/LEAD vs JANTXV1N5285 |
JANTX1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5285TRTIN/LEAD vs JANTX1N5285-1 |
JAN1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5285TRTIN/LEAD vs JAN1N5285 |
1N5285BKPBFREE | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, | Central Semiconductor Corp | 1N5285TRTIN/LEAD vs 1N5285BKPBFREE |
JANTX1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5285TRTIN/LEAD vs JANTX1N5285-1 |
JAN1N5285 | 0.27mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5285TRTIN/LEAD vs JAN1N5285 |
JANKC1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5285TRTIN/LEAD vs JANKC1N5285 |