Part Details for 1N5281BB2 by STMicroelectronics
Overview of 1N5281BB2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5281BB2
1N5281BB2 CAD Models
1N5281BB2 Part Data Attributes
|
1N5281BB2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5281BB2
STMicroelectronics
200V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 7000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 220 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.65 mA |
Alternate Parts for 1N5281BB2
This table gives cross-reference parts and alternative options found for 1N5281BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5281BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6355 | Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | 1N5281BB2 vs JAN1N6355 |
1N5281B(DO-35) | Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5281BB2 vs 1N5281B(DO-35) |
1N5281B-1TR | Zener Diode, 200V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5281BB2 vs 1N5281B-1TR |
1N5281BD7 | Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5281BB2 vs 1N5281BD7 |
1N5281B | Zener Diode, | Micro Commercial Components | 1N5281BB2 vs 1N5281B |
1N5281B/TR | Zener Diode, 200V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5281BB2 vs 1N5281B/TR |
1N5281BRL | 200V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | onsemi | 1N5281BB2 vs 1N5281BRL |
JAN1N6355 | Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5281BB2 vs JAN1N6355 |
1N5281BE3(DO7) | Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N5281BB2 vs 1N5281BE3(DO7) |
1N5281BE3TR | Zener Diode, 200V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5281BB2 vs 1N5281BE3TR |