Part Details for 1N5279BTRE3 by Microsemi Corporation
Overview of 1N5279BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5279BTRE3
1N5279BTRE3 CAD Models
1N5279BTRE3 Part Data Attributes
|
1N5279BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5279BTRE3
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.68 mA |
Alternate Parts for 1N5279BTRE3
This table gives cross-reference parts and alternative options found for 1N5279BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5279BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | 1N5279BTRE3 vs JAN1N6354 |
JANTXV1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | 1N5279BTRE3 vs JANTXV1N6354 |
JANTX1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | 1N5279BTRE3 vs JANTX1N6354 |
1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5279BTRE3 vs 1N6354 |
1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | 1N5279BTRE3 vs 1N6354 |
1N5279B | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5279BTRE3 vs 1N5279B |
JANTXV1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5279BTRE3 vs JANTXV1N6354 |
JAN1N6354 | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | 1N5279BTRE3 vs JAN1N6354 |
SP6354 | Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5279BTRE3 vs SP6354 |
1N5279BTR | Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5279BTRE3 vs 1N5279BTR |