Part Details for 1N5278BURHR by Digitron Semiconductors
Overview of 1N5278BURHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5278BURHR
1N5278BURHR CAD Models
1N5278BURHR Part Data Attributes
|
1N5278BURHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5278BURHR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-01-14 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N5278BURHR
This table gives cross-reference parts and alternative options found for 1N5278BURHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5278BURHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5278BUR-1TR | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MSP1N5278BUR-1TR |
1N5278BUR-PBF | Zener Diode | Digitron Semiconductors | 1N5278BURHR vs 1N5278BUR-PBF |
MQ1N5278BUR-1E3 | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MQ1N5278BUR-1E3 |
MX1N5278BUR-1E3TR | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MX1N5278BUR-1E3TR |
1N5278BUR-1 | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs 1N5278BUR-1 |
1N5278BUR-1E3 | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs 1N5278BUR-1E3 |
1N5278BURE3TR | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs 1N5278BURE3TR |
MX1N5278BUR-1E3 | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MX1N5278BUR-1E3 |
MSP1N5278BUR-1E3TR | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MSP1N5278BUR-1E3TR |
MV1N5278BUR-1 | Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5278BURHR vs MV1N5278BUR-1 |