There are no models available for this part yet.
Overview of 1N5272BE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5272BE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9208
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5272BE3 RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7100 | Buy Now | |
DISTI #
1N5272BE3-ND
|
DigiKey | ZENER DIODE Min Qty: 304 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7100 | Buy Now | |
DISTI #
1N5272BE3/TR
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5272BE3/TR) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7600 / $3.0900 | Buy Now | |
DISTI #
1N5272BE3
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5272BE3) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.9000 | Buy Now | |
DISTI #
494-1N5272BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.7100 | Order Now | |
DISTI #
1N5272BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 1 | 0 |
|
$2.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 120 Package Multiple: 1 | 0 |
|
$2.5400 / $3.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
CAD Models for 1N5272BE3 by Microchip Technology Inc
Part Data Attributes for 1N5272BE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.48 W
|
Reference Voltage-Nom
|
110 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.1 mA
|
Alternate Parts for 1N5272BE3
This table gives cross-reference parts and alternative options found for 1N5272BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5272BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5272B | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5272BE3 vs 1N5272B |