1N5270A
Description: Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35

Overview of 1N5270A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5270A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5270A by International Semiconductor Inc

1N5270A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
400 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
1.4 mA
Want to compare parts?
  1. 1N5270A
    International Semiconductor Inc
    Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N5270A

This table gives cross-reference parts and alternative options found for 1N5270A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5270A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4134C Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N5270A vs JANTX1N4134C
1N6023BE3TR Zener Diode, 91V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5270A vs 1N6023BE3TR
MSP1PMT4134 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1N5270A vs MSP1PMT4134
JANHCA1N4134 Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc 1N5270A vs JANHCA1N4134
1N6023A Zener Diode, 91V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5270A vs 1N6023A
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N5270A vs JAN1N4134D-1
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5270A vs JAN1N4134D-1
JANTX1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N5270A vs JANTX1N4134D-1
JANHCA1N4134D Zener Diode, 91V V(Z), 1%, 0.25W, Silicon, Unidirectional Microchip Technology Inc 1N5270A vs JANHCA1N4134D
1/4M91Z5 Zener Diode, 91V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5270A vs 1/4M91Z5

Related Parts for 1N5270A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5270A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5270A by International Semiconductor Inc

  • Please alert me when 1N5270A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5270A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5270A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5270A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5270A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5270A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: