Diodes
1N5270A(DO-35)
Description: Zener Diode, 91V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Overview of 1N5270A(DO-35) by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5270A(DO-35) by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5270A(DO-35) by Microsemi Corporation

1N5270A(DO-35)
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
2300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
90.09 mV/°C
Voltage Tol-Max
10%
Working Test Current
1.4 mA
Want to compare parts?
  1. 1N5270A(DO-35)
    Microsemi Corporation
    Zener Diode, 91V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for 1N5270A(DO-35)

This table gives cross-reference parts and alternative options found for 1N5270A(DO-35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5270A(DO-35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4134D Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JAN1N4134D
JANTXV1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANTXV1N4134C-1
JANTX1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5270A(DO-35) vs JANTX1N4134D-1
JAN1N4134 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JAN1N4134
JANTXV1N4134 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANTXV1N4134
JANS1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANS1N4134D-1
JANTX1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANTX1N4134C-1
JANS1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5270A(DO-35) vs JANS1N4134C-1
JANTX1N4134-1 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANTX1N4134-1
JANTXV1N4134C Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5270A(DO-35) vs JANTXV1N4134C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5270A(DO-35) by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5270A(DO-35) by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5270A(DO-35) would you like to use for your alert(s)?
  • Please alert me when 1N5270A(DO-35) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5270A(DO-35) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5270A(DO-35) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5270A(DO-35) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5270A(DO-35).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5270A(DO-35) by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: