Part Details for 1N5268BTRE3 by Microsemi Corporation
Overview of 1N5268BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N5268BTRE3
1N5268BTRE3 CAD Models
1N5268BTRE3 Part Data Attributes
|
1N5268BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5268BTRE3
Microsemi Corporation
Zener Diode, 82V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.5 mA |
Alternate Parts for 1N5268BTRE3
This table gives cross-reference parts and alternative options found for 1N5268BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5268BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5268 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5268BTRE3 vs 1N5268 |
1N5268 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | 1N5268BTRE3 vs 1N5268 |
1N5268B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5268BTRE3 vs 1N5268B |
1N5268B/TR | Zener Diode, 82V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5268BTRE3 vs 1N5268B/TR |
1N5268BTRLEADFREE | Zener Diode, 82V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5268BTRE3 vs 1N5268BTRLEADFREE |
1N5268 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5268BTRE3 vs 1N5268 |
1N5268B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5268BTRE3 vs 1N5268B |
1N5268BRL | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5268BTRE3 vs 1N5268BRL |
1N5268BRL | 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5268BTRE3 vs 1N5268BRL |
1N5268B | 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5268BTRE3 vs 1N5268B |