Datasheets
1N5258BB2 by: STMicroelectronics

36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Part Details for 1N5258BB2 by STMicroelectronics

Overview of 1N5258BB2 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1N5258BB2

1N5258BB2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5258BB2 Part Data Attributes

1N5258BB2 STMicroelectronics
Buy Now Datasheet
Compare Parts:
1N5258BB2 STMicroelectronics 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 33.48 mV/°C
Voltage Tol-Max 5%
Working Test Current 3.4 mA

Alternate Parts for 1N5258BB2

This table gives cross-reference parts and alternative options found for 1N5258BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5258BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5258B Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5258BB2 vs 1N5258B
1N5258BTR-RMCU Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5258BB2 vs 1N5258BTR-RMCU
1N5258BT-87Y Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5258BB2 vs 1N5258BT-87Y
MQ1N5258BTR Zener Diode, 36V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5258BB2 vs MQ1N5258BTR
MX1N5258B-1TR Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5258BB2 vs MX1N5258B-1TR
1N5258BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5258BB2 vs 1N5258BT-12
1N5258BAR1 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5258BB2 vs 1N5258BAR1
1N5258BTA Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5258BB2 vs 1N5258BTA
MQ1N5258BE3TR-1 Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5258BB2 vs MQ1N5258BE3TR-1
MSP1N5258B-1TR Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5258BB2 vs MSP1N5258B-1TR
Part Number Description Manufacturer Compare
1N5258B-A Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5258BB2 vs 1N5258B-A
MSP1N5258BE3 Zener Diode, 36V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5258BB2 vs MSP1N5258BE3
1N5258BTA 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5258BB2 vs 1N5258BTA
MSP1N5258BE3-1 Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5258BB2 vs MSP1N5258BE3-1
MSP1N5258BTR-1 Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5258BB2 vs MSP1N5258BTR-1
MSP1N5258B Zener Diode, 36V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5258BB2 vs MSP1N5258B
1N5258B136 DIODE 36 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5258BB2 vs 1N5258B136
1N5258B(DO-35) Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N5258BB2 vs 1N5258B(DO-35)
1N5258BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5258BB2 vs 1N5258BT-10
1N5258B Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5258BB2 vs 1N5258B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5258BB2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5258BB2 by STMicroelectronics

  • Please alert me when 1N5258BB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5258BB2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5258BB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5258BB2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5258BB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5258BB2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: