Part Details for 1N5257D-A by Micro Commercial Components
Overview of 1N5257D-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5257D-A
1N5257D-A CAD Models
1N5257D-A Part Data Attributes
|
1N5257D-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5257D-A
Micro Commercial Components
Zener Diode, 33V V(Z), 1%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 58 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 3.8 mA |
Alternate Parts for 1N5257D-A
This table gives cross-reference parts and alternative options found for 1N5257D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5257D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N973DE3TR | Zener Diode, 33V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5257D-A vs 1N973DE3TR |
1N5257D-TP | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5257D-A vs 1N5257D-TP |
1N973D | Zener Diode, 33V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5257D-A vs 1N973D |
1N5257DRL2 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5257D-A vs 1N5257DRL2 |
JAN1N973D-1 | Zener Diode, 33V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | 1N5257D-A vs JAN1N973D-1 |
TD1N5257D | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5257D-A vs TD1N5257D |
1N5257D-T | Zener Diode, 33V V(Z), 1%, 0.5W, | Micro Commercial Components | 1N5257D-A vs 1N5257D-T |
1N973DTA | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5257D-A vs 1N973DTA |
JANTXV1N973D-1 | Zener Diode, 33V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | 1N5257D-A vs JANTXV1N973D-1 |
JANTXV1N973D-1 | Zener Diode, 33V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5257D-A vs JANTXV1N973D-1 |