Part Details for 1N5255B(DO-35)-TP by Micro Commercial Components
Overview of 1N5255B(DO-35)-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5255B(DO-35)-TP
1N5255B(DO-35)-TP CAD Models
1N5255B(DO-35)-TP Part Data Attributes:
|
1N5255B(DO-35)-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5255B(DO-35)-TP
Micro Commercial Components
DIODE 28 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for 1N5255B(DO-35)-TP
This table gives cross-reference parts and alternative options found for 1N5255B(DO-35)-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5255B(DO-35)-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5255B-B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional | Diodes Incorporated | 1N5255B(DO-35)-TP vs 1N5255B-B |
1N5255B-T3 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5255B(DO-35)-TP vs 1N5255B-T3 |
1N5255BT-88 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5255B(DO-35)-TP vs 1N5255BT-88 |
MV1N5255BE3TR | Zener Diode, 28V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5255B(DO-35)-TP vs MV1N5255BE3TR |
1N5255B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N5255B(DO-35)-TP vs 1N5255B |
MV1N5255B | Zener Diode, 28V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5255B(DO-35)-TP vs MV1N5255B |
MX1N5255BTR-1 | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5255B(DO-35)-TP vs MX1N5255BTR-1 |
1N5255B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | 1N5255B(DO-35)-TP vs 1N5255B |
1N5255BTA | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5255B(DO-35)-TP vs 1N5255BTA |
1N5255BHJ | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5255B(DO-35)-TP vs 1N5255BHJ |