Diodes
1N5253BE3(DO7)
Microsemi Corporation
Description: Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN

Overview of 1N5253BE3(DO7) by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5253BE3(DO7) by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5253BE3(DO7) by Microsemi Corporation

1N5253BE3(DO7)
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N5253BE3(DO7)
    Microsemi Corporation
    Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN
    VS

Alternate Parts for 1N5253BE3(DO7)

This table gives cross-reference parts and alternative options found for 1N5253BE3(DO7). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5253BE3(DO7), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5253BD7 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation 1N5253BE3(DO7) vs 1N5253BD7
1N5253B(DO7) Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5253BE3(DO7) vs 1N5253B(DO7)
Part Number Description Manufacturer Compare
MV1N5253B-1TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5253BE3(DO7) vs MV1N5253B-1TR
1N5253B-T Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5253BE3(DO7) vs 1N5253B-T
1N5253B_AY_10001 Zener Diode PanJit Semiconductor 1N5253BE3(DO7) vs 1N5253B_AY_10001
MSP1N5253BE3-1 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5253BE3(DO7) vs MSP1N5253BE3-1
1N5360A 25V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5253BE3(DO7) vs 1N5360A
1N5253BT-80 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5253BE3(DO7) vs 1N5253BT-80
1N5253B-TB Zener Diode Won-Top Electronics Co Ltd 1N5253BE3(DO7) vs 1N5253B-TB
1N5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N5253BE3(DO7) vs 1N5253B
1N5253B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N5253BE3(DO7) vs 1N5253B-T3-LF
1N5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5253BE3(DO7) vs 1N5253B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5253BE3(DO7) by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5253BE3(DO7) by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5253BE3(DO7) would you like to use for your alert(s)?
  • Please alert me when 1N5253BE3(DO7) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5253BE3(DO7) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5253BE3(DO7) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5253BE3(DO7) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5253BE3(DO7).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5253BE3(DO7) by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: